Technical Document
Specifications
Brand
Phoenix ContactHead Type
Phillips
Type
Screw Insert
Size
PH 2 x 70 mm
Material
Steel
Overall Length
70 mm
Drive Size
1/4 in
Drive Type
Phillips
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 15.262
BD 15.262 1 Pack of 5 (Exc. Vat)
BD 16.788
BD 16.788 1 Pack of 5 (inc. VAT)
Phoenix Contact Phillips Driver Bit, PH 2 x 70 mm Tip, 1/4 in Drive, Phillips Drive, 70 mm Overall
1
BD 15.262
BD 15.262 1 Pack of 5 (Exc. Vat)
BD 16.788
BD 16.788 1 Pack of 5 (inc. VAT)
Phoenix Contact Phillips Driver Bit, PH 2 x 70 mm Tip, 1/4 in Drive, Phillips Drive, 70 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactHead Type
Phillips
Type
Screw Insert
Size
PH 2 x 70 mm
Material
Steel
Overall Length
70 mm
Drive Size
1/4 in
Drive Type
Phillips
Country of Origin
Czech Republic