Phoenix Contact Pozidriv Driver Bit, PZ 3 x 50 mm Tip, 1/4 in Drive, Pozidriv Drive, 70 mm Overall

RS Stock No.: 135-741Brand: Phoenix ContactManufacturers Part No.: 1212593
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Head Type

Pozidriv

Type

Screw Insert

Size

PZ 3 x 50 mm

Material

Steel

Overall Length

70 mm

Drive Size

1/4 in

Drive Type

Pozidriv

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 12.480

BD 12.480 1 Pack of 5 (Exc. Vat)

BD 13.728

BD 13.728 1 Pack of 5 (inc. VAT)

Phoenix Contact Pozidriv Driver Bit, PZ 3 x 50 mm Tip, 1/4 in Drive, Pozidriv Drive, 70 mm Overall

BD 12.480

BD 12.480 1 Pack of 5 (Exc. Vat)

BD 13.728

BD 13.728 1 Pack of 5 (inc. VAT)

Phoenix Contact Pozidriv Driver Bit, PZ 3 x 50 mm Tip, 1/4 in Drive, Pozidriv Drive, 70 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Head Type

Pozidriv

Type

Screw Insert

Size

PZ 3 x 50 mm

Material

Steel

Overall Length

70 mm

Drive Size

1/4 in

Drive Type

Pozidriv

Country of Origin

Czech Republic