Technical Document
Specifications
Brand
Phoenix ContactHead Type
Slotted
Type
Screw Insert
Size
1 x 4 x 70 mm
Material
Steel
Overall Length
70 mm
Drive Size
1/4 in
Drive Type
Phillips
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 10.456
BD 10.456 1 Pack of 5 (Exc. Vat)
BD 11.502
BD 11.502 1 Pack of 5 (inc. VAT)
Phoenix Contact Slotted Driver Bit, 1 x 4 x 70 mm Tip, 1/4 in Drive, Phillips Drive, 70 mm Overall
1
BD 10.456
BD 10.456 1 Pack of 5 (Exc. Vat)
BD 11.502
BD 11.502 1 Pack of 5 (inc. VAT)
Phoenix Contact Slotted Driver Bit, 1 x 4 x 70 mm Tip, 1/4 in Drive, Phillips Drive, 70 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactHead Type
Slotted
Type
Screw Insert
Size
1 x 4 x 70 mm
Material
Steel
Overall Length
70 mm
Drive Size
1/4 in
Drive Type
Phillips
Country of Origin
Czech Republic