Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact IP20 4 Key Polyester Membrane Keypad

RS Stock No.: 240-7252Brand: Phoenix ContactManufacturers Part No.: 1215683
brand-logo
View all in Keypads

Technical Document

Specifications

Keypad Layout

2 x 2

Membrane Operation

Yes

Number Of Keys

4

Keypad Output

Matrix

Illuminated

No

IP Rating

IP20

Case Material

Polyester

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 88.882

BD 8.888 Each (In a Pack of 10) (Exc. Vat)

BD 97.770

BD 9.777 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact IP20 4 Key Polyester Membrane Keypad

BD 88.882

BD 8.888 Each (In a Pack of 10) (Exc. Vat)

BD 97.770

BD 9.777 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact IP20 4 Key Polyester Membrane Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Keypad Layout

2 x 2

Membrane Operation

Yes

Number Of Keys

4

Keypad Output

Matrix

Illuminated

No

IP Rating

IP20

Case Material

Polyester

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more