Phoenix Contact Distribution Block, 4 Way, 1.5mm², 14.5A, 440 V, Grey

RS Stock No.: 557-844Brand: Phoenix ContactManufacturers Part No.: 1221508
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

4

Wire Size

26 → 14 AWG

Housing Material

Polyamide

Current Rating

14.5A

Voltage Rating

440 V

Cable CSA

1.5mm²

Colour

Grey

Country of Origin

Poland

Stock information temporarily unavailable.

BD 89.050

BD 89.050 1 Pack of 30 (Exc. Vat)

BD 97.955

BD 97.955 1 Pack of 30 (inc. VAT)

Phoenix Contact Distribution Block, 4 Way, 1.5mm², 14.5A, 440 V, Grey

BD 89.050

BD 89.050 1 Pack of 30 (Exc. Vat)

BD 97.955

BD 97.955 1 Pack of 30 (inc. VAT)

Phoenix Contact Distribution Block, 4 Way, 1.5mm², 14.5A, 440 V, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

4

Wire Size

26 → 14 AWG

Housing Material

Polyamide

Current Rating

14.5A

Voltage Rating

440 V

Cable CSA

1.5mm²

Colour

Grey

Country of Origin

Poland