Technical Document
Specifications
Brand
Phoenix ContactProcessor Type
Intel Atom
Series
BL2 BPC 1541E-8/128-W10
IP Rating
IP30
Compatible Operating System
Windows 10
Supply Voltage
24 V dc
Dimensions
92 x 99 x 63 mm
Port Type
2 x COM
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Taiwan, Province Of China
BD 812.906
BD 812.906 Each (Exc. Vat)
BD 894.197
BD 894.197 Each (inc. VAT)
1
BD 812.906
BD 812.906 Each (Exc. Vat)
BD 894.197
BD 894.197 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactProcessor Type
Intel Atom
Series
BL2 BPC 1541E-8/128-W10
IP Rating
IP30
Compatible Operating System
Windows 10
Supply Voltage
24 V dc
Dimensions
92 x 99 x 63 mm
Port Type
2 x COM
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Taiwan, Province Of China