Phoenix Contact PC Case for use with Raspberry Pi Printed Circuit Board in Light Grey

RS Stock No.: 287-7709Brand: Phoenix ContactManufacturers Part No.: 1311026
brand-logo
View all in Raspberry Pi Cases

Technical Document

Specifications

For Use With

Raspberry Pi Printed Circuit Board

Colour

Light Grey

Series

UCS-KIT

External Dimensions

145 x 125 x 47mm

Body Material

PC

Country of Origin

Germany

Stock information temporarily unavailable.

BD 23.854

BD 23.854 Each (Exc. Vat)

BD 26.239

BD 26.239 Each (inc. VAT)

Phoenix Contact PC Case for use with Raspberry Pi Printed Circuit Board in Light Grey

BD 23.854

BD 23.854 Each (Exc. Vat)

BD 26.239

BD 26.239 Each (inc. VAT)

Phoenix Contact PC Case for use with Raspberry Pi Printed Circuit Board in Light Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Raspberry Pi Printed Circuit Board

Colour

Light Grey

Series

UCS-KIT

External Dimensions

145 x 125 x 47mm

Body Material

PC

Country of Origin

Germany