Phoenix Contact Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 794-4354Brand: Phoenix ContactManufacturers Part No.: 1403949
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC-4P-M12MS/5.0-600 HD

Cross Sectional Area

0.34 mm²

Length

5m

Sheath Colour

Grey

Sheath Material

PP

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Male

American Wire Gauge

22 AWG

Country of Origin

Poland

Product details

Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with High Grade Steel Knurl

Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with high grade steel knurl and Grey RAL 7035 PP-EPDM cable with a free end, Corrosion resistant stainless steel, easy to clean and contamination can easily be seen due to the light coloured plastic backshell moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, with a current and voltage rating of 4A at 250V and halogen free cable. Available in standard and shielded versions (4 way only), straight or angled design and also with 3 indicator LEDs.

Features & Benefits

Operating temperature range -40 to +105 °C
Conductor cross section 4 or 5 x0.34 mm2
Halogen free cable
A-Coded M12 connector, 5 Metres of free end cable
Brown, white, blue and black wire colours (4 Way)
Brown, white, blue, black and grey wire colours (5 Way)

Standards

IEC 61076-2-101

Phoenix Contact Hygienic Environment M12 Connectors

A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.167

BD 13.167 Each (Exc. Vat)

BD 14.484

BD 14.484 Each (inc. VAT)

Phoenix Contact Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m

BD 13.167

BD 13.167 Each (Exc. Vat)

BD 14.484

BD 14.484 Each (inc. VAT)

Phoenix Contact Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.167
5 - 24BD 12.727
25+BD 12.248

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

SAC-4P-M12MS/5.0-600 HD

Cross Sectional Area

0.34 mm²

Length

5m

Sheath Colour

Grey

Sheath Material

PP

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Male

American Wire Gauge

22 AWG

Country of Origin

Poland

Product details

Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with High Grade Steel Knurl

Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with high grade steel knurl and Grey RAL 7035 PP-EPDM cable with a free end, Corrosion resistant stainless steel, easy to clean and contamination can easily be seen due to the light coloured plastic backshell moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, with a current and voltage rating of 4A at 250V and halogen free cable. Available in standard and shielded versions (4 way only), straight or angled design and also with 3 indicator LEDs.

Features & Benefits

Operating temperature range -40 to +105 °C
Conductor cross section 4 or 5 x0.34 mm2
Halogen free cable
A-Coded M12 connector, 5 Metres of free end cable
Brown, white, blue and black wire colours (4 Way)
Brown, white, blue, black and grey wire colours (5 Way)

Standards

IEC 61076-2-101

Phoenix Contact Hygienic Environment M12 Connectors

A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more