Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, 1m Cat5, Blue M12 to Male M12 Female, Shielded Shielded, Terminated

RS Stock No.: 255-8593Brand: Phoenix ContactManufacturers Part No.: 1407400
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat5

Length

1m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Number of Contacts

4

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Coding

D

Sheath Colour

Blue

IP Rating

IP67

Country of Origin

Poland

Stock information temporarily unavailable.

BD 24.992

BD 24.992 Each (Exc. Vat)

BD 27.491

BD 27.491 Each (inc. VAT)

Phoenix Contact, 1m Cat5, Blue M12 to Male M12 Female, Shielded Shielded, Terminated

BD 24.992

BD 24.992 Each (Exc. Vat)

BD 27.491

BD 27.491 Each (inc. VAT)

Phoenix Contact, 1m Cat5, Blue M12 to Male M12 Female, Shielded Shielded, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat5

Length

1m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Number of Contacts

4

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Coding

D

Sheath Colour

Blue

IP Rating

IP67

Country of Origin

Poland