Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact Connector Set, 10 Way, 16A, B10, 500.0 V

RS Stock No.: 179-3193Brand: Phoenix ContactManufacturers Part No.: 1407711
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

10

Current Rating

16A

Series

B10

Type

Connector Set

Voltage Rating

500.0 V

Pole Format

10 + PE

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 25.074

BD 25.074 Each (Exc. Vat)

BD 27.581

BD 27.581 Each (inc. VAT)

Phoenix Contact Connector Set, 10 Way, 16A, B10, 500.0 V

BD 25.074

BD 25.074 Each (Exc. Vat)

BD 27.581

BD 27.581 Each (inc. VAT)

Phoenix Contact Connector Set, 10 Way, 16A, B10, 500.0 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 25.074
10 - 19BD 24.486
20+BD 23.872

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

10

Current Rating

16A

Series

B10

Type

Connector Set

Voltage Rating

500.0 V

Pole Format

10 + PE

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more