Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Current Rating
10 A, 24A
Gender
Female, Male
Series
HC
Type
Connector Set
Voltage Rating
230 V
Thread Size
M20
Pole Format
3 + PE
Manufacturer Size Code
D7
Country of Origin
China
Stock information temporarily unavailable.
BD 32.566
BD 32.566 Each (Exc. Vat)
BD 35.823
BD 35.823 Each (inc. VAT)
Phoenix Contact Connector Set, 3 Way, 10A, Female, Male, HC, 230 V
1
BD 32.566
BD 32.566 Each (Exc. Vat)
BD 35.823
BD 35.823 Each (inc. VAT)
Phoenix Contact Connector Set, 3 Way, 10A, Female, Male, HC, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 32.566 |
10 - 24 | BD 29.606 |
25 - 49 | BD 27.132 |
50 - 74 | BD 26.048 |
75+ | BD 25.416 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Current Rating
10 A, 24A
Gender
Female, Male
Series
HC
Type
Connector Set
Voltage Rating
230 V
Thread Size
M20
Pole Format
3 + PE
Manufacturer Size Code
D7
Country of Origin
China