Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 14111 Series Brass Brass Cable Gland, M63 Thread, 32mm min., 42mm max., IP68

RS Stock No.: 269-272Brand: Phoenix ContactManufacturers Part No.: 1411194
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M63

Maximum Cable Diameter

42mm

Minimum Cable Diameter

32mm

Material

Brass

Colour

Brass

Series

14111

IP Rating

IP68

Country of Origin

Germany

Stock information temporarily unavailable.

BD 786.796

BD 786.796 Each (Exc. Vat)

BD 865.476

BD 865.476 Each (inc. VAT)

Phoenix Contact 14111 Series Brass Brass Cable Gland, M63 Thread, 32mm min., 42mm max., IP68

BD 786.796

BD 786.796 Each (Exc. Vat)

BD 865.476

BD 865.476 Each (inc. VAT)

Phoenix Contact 14111 Series Brass Brass Cable Gland, M63 Thread, 32mm min., 42mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M63

Maximum Cable Diameter

42mm

Minimum Cable Diameter

32mm

Material

Brass

Colour

Brass

Series

14111

IP Rating

IP68

Country of Origin

Germany