Phoenix Contact Connector Set, 16 Way, 16A, Female, Male, HC, 500 V

RS Stock No.: 182-9928Brand: Phoenix ContactManufacturers Part No.: 1411489
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

16

Current Rating

16A

Gender

Female, Male

Series

HC

Type

Connector Set

Voltage Rating

500 V

Thread Size

M25

Pole Format

16 + PE

Manufacturer Size Code

B16

Body Orientation

Side Entry

Country of Origin

Germany

Stock information temporarily unavailable.

BD 50.990

BD 50.990 Each (Exc. Vat)

BD 56.089

BD 56.089 Each (inc. VAT)

Phoenix Contact Connector Set, 16 Way, 16A, Female, Male, HC, 500 V

BD 50.990

BD 50.990 Each (Exc. Vat)

BD 56.089

BD 56.089 Each (inc. VAT)

Phoenix Contact Connector Set, 16 Way, 16A, Female, Male, HC, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 50.990
10 - 24BD 47.294
25 - 49BD 44.209
50 - 74BD 43.175
75+BD 42.190

Technical Document

Specifications

Number Of Contacts

16

Current Rating

16A

Gender

Female, Male

Series

HC

Type

Connector Set

Voltage Rating

500 V

Thread Size

M25

Pole Format

16 + PE

Manufacturer Size Code

B16

Body Orientation

Side Entry

Country of Origin

Germany