Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact Straight Male 3 way Deutsch to Straight Female 3 way Deutsch Actuator/Sensor Cable, 600mm

RS Stock No.: 269-197Brand: Phoenix ContactManufacturers Part No.: 1415004
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC

Number of Cores

3

Cross Sectional Area

3 x 0.75 mm²

Sheath Material

PP

Length

600mm

Sheath Colour

Black

Connector 1

Deutsch

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Deutsch

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Country of Origin

Poland

Stock information temporarily unavailable.

BD 760.074

BD 760.074 Each (Exc. Vat)

BD 836.081

BD 836.081 Each (inc. VAT)

Phoenix Contact Straight Male 3 way Deutsch to Straight Female 3 way Deutsch Actuator/Sensor Cable, 600mm

BD 760.074

BD 760.074 Each (Exc. Vat)

BD 836.081

BD 836.081 Each (inc. VAT)

Phoenix Contact Straight Male 3 way Deutsch to Straight Female 3 way Deutsch Actuator/Sensor Cable, 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SAC

Number of Cores

3

Cross Sectional Area

3 x 0.75 mm²

Sheath Material

PP

Length

600mm

Sheath Colour

Black

Connector 1

Deutsch

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Deutsch

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Country of Origin

Poland