Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, SACC Series

RS Stock No.: 801-6583Brand: Phoenix ContactManufacturers Part No.: 1417443
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

IDC

IP Rating

IP65

Current Rating

500.0mA

Series

SACC

Body Orientation

Right Angle

Voltage Rating

60.0 V

Coding

X

Mating Type

Plug-In

Shell Size

M12

Housing Material

Zinc

Pole Format

8P

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Phoenix Contact SACC M12 SPEEDCON Series of Connector

Phoenix Contact brings you the M12 series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.

Features and Benefits

• A high degree of protection, rated at IP 65 & IP 67. Operates at an ambient temperature between -5°C to +50 °C, ideal for industrial environments.

• Dependable signal transmission, featuring 360° halogen-free shielding, protecting the signal against electromagnetic interference.

• Straight & angled orientations can be adjusted, ensuring your application is covered.

• Cat6a 10Gb/s data transfer.

• Swift installation thanks to the SPEEDCON fast locking system.

• An innovative, time-saving assembly insulation displacement connection means you can assemble without having to stripe the wire.

• Overvoltage category 2 degree of protection

• IEC 61076-2-109 & EN 50155:2001 standard designations

Typical Applications

• Several industrial applications where a stable and secure wire connection is a must.

Phoenix Contact Ethernet and Bus System Connectors and Cable Assemblies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 39.958

BD 39.958 Each (Exc. Vat)

BD 43.954

BD 43.954 Each (inc. VAT)

Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, SACC Series

BD 39.958

BD 39.958 Each (Exc. Vat)

BD 43.954

BD 43.954 Each (inc. VAT)

Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 39.958
5+BD 37.961

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

IDC

IP Rating

IP65

Current Rating

500.0mA

Series

SACC

Body Orientation

Right Angle

Voltage Rating

60.0 V

Coding

X

Mating Type

Plug-In

Shell Size

M12

Housing Material

Zinc

Pole Format

8P

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Phoenix Contact SACC M12 SPEEDCON Series of Connector

Phoenix Contact brings you the M12 series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.

Features and Benefits

• A high degree of protection, rated at IP 65 & IP 67. Operates at an ambient temperature between -5°C to +50 °C, ideal for industrial environments.

• Dependable signal transmission, featuring 360° halogen-free shielding, protecting the signal against electromagnetic interference.

• Straight & angled orientations can be adjusted, ensuring your application is covered.

• Cat6a 10Gb/s data transfer.

• Swift installation thanks to the SPEEDCON fast locking system.

• An innovative, time-saving assembly insulation displacement connection means you can assemble without having to stripe the wire.

• Overvoltage category 2 degree of protection

• IEC 61076-2-109 & EN 50155:2001 standard designations

Typical Applications

• Several industrial applications where a stable and secure wire connection is a must.

Phoenix Contact Ethernet and Bus System Connectors and Cable Assemblies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more