Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact Circular Connector, 3 Contacts, M12 Connector, Plug, Male, IP67, SACC Series

RS Stock No.: 281-879Brand: Phoenix ContactManufacturers Part No.: 1419641
brand-logo

Technical Document

Specifications

Number Of Contacts

3

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SACC

Country of Origin

Germany

Stock information temporarily unavailable.

BD 750.818

BD 750.818 Each (Exc. Vat)

BD 825.900

BD 825.900 Each (inc. VAT)

Phoenix Contact Circular Connector, 3 Contacts, M12 Connector, Plug, Male, IP67, SACC Series

BD 750.818

BD 750.818 Each (Exc. Vat)

BD 825.900

BD 825.900 Each (inc. VAT)

Phoenix Contact Circular Connector, 3 Contacts, M12 Connector, Plug, Male, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

3

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SACC

Country of Origin

Germany