Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Female 8 way M12 to Sensor Actuator Cable, 500mm

RS Stock No.: 721-1291Brand: Phoenix ContactManufacturers Part No.: 1419690
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

5, SACC-DSI-M12FS-8CON-M16/0

Cross Sectional Area

0.25 mm²

Number of Cores

8

Length

500mm

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

8

Coding

A

Mounting Type

Panel Mount

Current Rating

2 A

Voltage Rating

30 V

IP Rating

IP67

Conductor Resistance

0.08 O/m

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25 (Flexible) °C, -40 (Fixed) °C

Standards Met

cULus, EAC, IEC 61076-2-101, UL

Insulation material

TPE

Maximum Operating Temperature

+85°C

Conductor Material

Tinned Copper

Country of Origin

Germany

Product details

M12 Flush-type connector with individual litz wires, rear mounting

Sensor/ actuator flush-type connector
M12 SPEEDCON
Rear/ screw mounting with M16 thread
With 0.5 m TPE litz wire

Stock information temporarily unavailable.

BD 13.986

BD 13.986 Each (Exc. Vat)

BD 15.385

BD 15.385 Each (inc. VAT)

Phoenix Contact Female 8 way M12 to Sensor Actuator Cable, 500mm

BD 13.986

BD 13.986 Each (Exc. Vat)

BD 15.385

BD 15.385 Each (inc. VAT)

Phoenix Contact Female 8 way M12 to Sensor Actuator Cable, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.986
5 - 24BD 13.299
25 - 49BD 12.656
50+BD 12.144

Technical Document

Specifications

Series

5, SACC-DSI-M12FS-8CON-M16/0

Cross Sectional Area

0.25 mm²

Number of Cores

8

Length

500mm

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

8

Coding

A

Mounting Type

Panel Mount

Current Rating

2 A

Voltage Rating

30 V

IP Rating

IP67

Conductor Resistance

0.08 O/m

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25 (Flexible) °C, -40 (Fixed) °C

Standards Met

cULus, EAC, IEC 61076-2-101, UL

Insulation material

TPE

Maximum Operating Temperature

+85°C

Conductor Material

Tinned Copper

Country of Origin

Germany

Product details

M12 Flush-type connector with individual litz wires, rear mounting

Sensor/ actuator flush-type connector
M12 SPEEDCON
Rear/ screw mounting with M16 thread
With 0.5 m TPE litz wire