Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67, SACC Series

RS Stock No.: 154-8140Brand: Phoenix ContactManufacturers Part No.: 1424684Distrelec Article No.: 30396907
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Push In, Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Right Angle

Series

SACC

Coding

D

Voltage Rating

48.0 V , 60.0 V

Mating Type

D Coded

Shell Size

13

Housing Material

Zinc

Pole Format

4P

Contact Plating

Nickel over Gold

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 13.612

BD 13.612 Each (Exc. Vat)

BD 14.973

BD 14.973 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67, SACC Series

BD 13.612

BD 13.612 Each (Exc. Vat)

BD 14.973

BD 14.973 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 13.612
5 - 24BD 12.947
25 - 49BD 12.397
50+BD 11.886

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Push In, Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Right Angle

Series

SACC

Coding

D

Voltage Rating

48.0 V , 60.0 V

Mating Type

D Coded

Shell Size

13

Housing Material

Zinc

Pole Format

4P

Contact Plating

Nickel over Gold

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany