Phoenix Contact Contact Insert, 5 Contacts, PCB Mount, M12 Connector, Plug, Male, IP67, SACC Series

RS Stock No.: 287-7745Brand: Phoenix ContactManufacturers Part No.: SACC-CI-M12MSL-4FE-L180 THR GR R
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SACC

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,098.900

BD 18.315 Each (In a Pack of 60) (Exc. Vat)

BD 1,208.790

BD 20.147 Each (In a Pack of 60) (inc. VAT)

Phoenix Contact Contact Insert, 5 Contacts, PCB Mount, M12 Connector, Plug, Male, IP67, SACC Series

BD 1,098.900

BD 18.315 Each (In a Pack of 60) (Exc. Vat)

BD 1,208.790

BD 20.147 Each (In a Pack of 60) (inc. VAT)

Phoenix Contact Contact Insert, 5 Contacts, PCB Mount, M12 Connector, Plug, Male, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SACC

Country of Origin

Germany