Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Male 3 way M12 to DIN 43650 Form C Sensor Actuator Cable, 3m

RS Stock No.: 859-2399Brand: Phoenix ContactManufacturers Part No.: 1435467
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC

Number of Cores

3

Sheath Colour

Black/Grey

Sheath Material

PUR

Length

3m

Connector 1 Number of Contacts

3

Connector 1 Gender

Male

Connector 1

M12

Connector 2

DIN 43650 Form C

Coding

A

Voltage Rating

24 V

Current Rating

4 A

IP Rating

IP65, IP67

Conductor Material

Bare Cu litz wires

American Wire Gauge

20 AWG

Connector 1 Housing Gender

Male

Oil Resistant

Yes

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.321

BD 13.321 Each (Exc. Vat)

BD 14.653

BD 14.653 Each (inc. VAT)

Phoenix Contact Male 3 way M12 to DIN 43650 Form C Sensor Actuator Cable, 3m

BD 13.321

BD 13.321 Each (Exc. Vat)

BD 14.653

BD 14.653 Each (inc. VAT)

Phoenix Contact Male 3 way M12 to DIN 43650 Form C Sensor Actuator Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

SAC

Number of Cores

3

Sheath Colour

Black/Grey

Sheath Material

PUR

Length

3m

Connector 1 Number of Contacts

3

Connector 1 Gender

Male

Connector 1

M12

Connector 2

DIN 43650 Form C

Coding

A

Voltage Rating

24 V

Current Rating

4 A

IP Rating

IP65, IP67

Conductor Material

Bare Cu litz wires

American Wire Gauge

20 AWG

Connector 1 Housing Gender

Male

Oil Resistant

Yes

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more