Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series

RS Stock No.: 794-4480Brand: Phoenix ContactManufacturers Part No.: 1440148
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP65, IP67, IP69K

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

B

Mating Type

B Coded

Shell Size

M12

Housing Material

Stainless Steel

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Copper

Country of Origin

Germany

Product details

Phoenix Contact B-Coded M12 Shielded Connectors, Stainless Steel

Pheonix Contact 5 way B-coded M12 shielded sensor/actuator plug and socket connectors in high grade corrosion resistant stainless steel, designed to meet the requirements of applications that have demanding environments, 360 degree shielding in environments with electromagnetic interference. These plug and socket connectors are IP Rated to IP69K, with a current and voltage rating of 4A at 60V and with an external cable capacity of 5.5 to 8.6mm.

Features and Benefits

IP69K Rated
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts

Phoenix Contact M12 Connectors

A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 57.431

BD 57.431 Each (Exc. Vat)

BD 63.174

BD 63.174 Each (inc. VAT)

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series

BD 57.431

BD 57.431 Each (Exc. Vat)

BD 63.174

BD 63.174 Each (inc. VAT)

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 57.431
5+BD 54.560

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP65, IP67, IP69K

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

B

Mating Type

B Coded

Shell Size

M12

Housing Material

Stainless Steel

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Copper

Country of Origin

Germany

Product details

Phoenix Contact B-Coded M12 Shielded Connectors, Stainless Steel

Pheonix Contact 5 way B-coded M12 shielded sensor/actuator plug and socket connectors in high grade corrosion resistant stainless steel, designed to meet the requirements of applications that have demanding environments, 360 degree shielding in environments with electromagnetic interference. These plug and socket connectors are IP Rated to IP69K, with a current and voltage rating of 4A at 60V and with an external cable capacity of 5.5 to 8.6mm.

Features and Benefits

IP69K Rated
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts

Phoenix Contact M12 Connectors

A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more