Phoenix Contact PSR Series Input/Output Module, 2 Inputs, 5 Outputs, 26.4 V, 5NO

RS Stock No.: 536-031Brand: Phoenix ContactManufacturers Part No.: 1442021
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Range

PSR

Series

PSR

Type

Safety Relays

For Use With

Safety Relay Modules And Sensors

Supply Voltage

26.4 V

Normal State Configuration

5NO

Number of Inputs

2

Number of Outputs

5

Country of Origin

Germany

BD 100.204

BD 100.204 Each (Exc. Vat)

BD 110.224

BD 110.224 Each (inc. VAT)

Phoenix Contact PSR Series Input/Output Module, 2 Inputs, 5 Outputs, 26.4 V, 5NO

BD 100.204

BD 100.204 Each (Exc. Vat)

BD 110.224

BD 110.224 Each (inc. VAT)

Phoenix Contact PSR Series Input/Output Module, 2 Inputs, 5 Outputs, 26.4 V, 5NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Range

PSR

Series

PSR

Type

Safety Relays

For Use With

Safety Relay Modules And Sensors

Supply Voltage

26.4 V

Normal State Configuration

5NO

Number of Inputs

2

Number of Outputs

5

Country of Origin

Germany