Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP68, SACC Series

RS Stock No.: 648-6393Brand: Phoenix ContactManufacturers Part No.: 1506781
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

30.0 V

Coding

A

Mating Type

A Coded

Shell Size

M8

Housing Material

Polymer

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Contact Material

Brass

Country of Origin

Germany

Product details

M8 Sensor / Actuator Plugs and Sockets for Field Cabling

From Phoenix Contact, a range of cable mount field connectors with a high degree of protection. The sensor style connectors have an M8 threaded interface and industry standard A coding preventing miss-mating. The re-wireable connectors are available with classic screw termination or with Piercecon termination for rapid field installation. With an IP68 ingress rating, the Phoenix M8 field connectors are ideally suited to harsh environments that demand a higher level of protection. Resistant to shock and vibration these rugged circular connectors are ideal for maintenance, repair and the construction of customized cable assemblies.

What is Piercecon?

Piercecon technology is a revolutionary connection method for rapid termination. Piercecon provides maximum contact density for connections where installation space it tight. The contact is made via a contact pin which pierces the single wires axially.

Features and Benefits

• IP68 Ingress rating
• Resistant to vibration and shock
• Knurled locking ring for easy finger operation
• Quick connect screw or auto piercing termination
• M8 connector IEC 61076-2-104
• A coded for sensors and actuators

Applications

The Phoenix Contact M8 circular connectors are typically utilized in industrial field applications. The sensor style plugs and sockets are generally used when connecting to sensors and actuators. A flexible solution for on-site assembly. Some of the most common areas are

• Robotics
• Industrial Automation
• Machine guarding
• Process Control
• Instrumentation
• Assembly lines

Environment

The M8 threaded sensor connectors from Phoenix have an IP68 ingress rating. This means they are totally sealed from dust and debris. They are also waterproof when plugged in and are protected from water for prolonged periods of time.

FAQ

Q – How robust are the connectors?
A – The connectors are extremely rugged. They are made from high-grade engineering materials designed to work hard in the field. Robust and reliable.
Q – Are the connectors easy to terminate?
A - This range of M8 connectors are very easy to connect. They either have classic screw termination or Piercecon fast field termination.

Termination Types

648-6400 is a 3 pole plug with screw connection
648-6422 is a 4 pole plug with screw connection
648-6365 is a 3 pole socket with screw connection
648-6387 is a 4 pole socket with screw connection
648-6371 is a 3 pole socket with Piercecon rapid connection
648-6393 is a 4 pole socket with Piercecon rapid connection
648-6416 is a 3 pole plug with Piercecon rapid connection
648-6438 is a 4 pole plug with Piercecon rapid connection

Stock information temporarily unavailable.

BD 14.328

BD 14.328 Each (Exc. Vat)

BD 15.761

BD 15.761 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP68, SACC Series

BD 14.328

BD 14.328 Each (Exc. Vat)

BD 15.761

BD 15.761 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP68, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 14.328
5 - 24BD 13.596
25 - 49BD 12.964
50+BD 12.436

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

30.0 V

Coding

A

Mating Type

A Coded

Shell Size

M8

Housing Material

Polymer

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Contact Material

Brass

Country of Origin

Germany

Product details

M8 Sensor / Actuator Plugs and Sockets for Field Cabling

From Phoenix Contact, a range of cable mount field connectors with a high degree of protection. The sensor style connectors have an M8 threaded interface and industry standard A coding preventing miss-mating. The re-wireable connectors are available with classic screw termination or with Piercecon termination for rapid field installation. With an IP68 ingress rating, the Phoenix M8 field connectors are ideally suited to harsh environments that demand a higher level of protection. Resistant to shock and vibration these rugged circular connectors are ideal for maintenance, repair and the construction of customized cable assemblies.

What is Piercecon?

Piercecon technology is a revolutionary connection method for rapid termination. Piercecon provides maximum contact density for connections where installation space it tight. The contact is made via a contact pin which pierces the single wires axially.

Features and Benefits

• IP68 Ingress rating
• Resistant to vibration and shock
• Knurled locking ring for easy finger operation
• Quick connect screw or auto piercing termination
• M8 connector IEC 61076-2-104
• A coded for sensors and actuators

Applications

The Phoenix Contact M8 circular connectors are typically utilized in industrial field applications. The sensor style plugs and sockets are generally used when connecting to sensors and actuators. A flexible solution for on-site assembly. Some of the most common areas are

• Robotics
• Industrial Automation
• Machine guarding
• Process Control
• Instrumentation
• Assembly lines

Environment

The M8 threaded sensor connectors from Phoenix have an IP68 ingress rating. This means they are totally sealed from dust and debris. They are also waterproof when plugged in and are protected from water for prolonged periods of time.

FAQ

Q – How robust are the connectors?
A – The connectors are extremely rugged. They are made from high-grade engineering materials designed to work hard in the field. Robust and reliable.
Q – Are the connectors easy to terminate?
A - This range of M8 connectors are very easy to connect. They either have classic screw termination or Piercecon fast field termination.

Termination Types

648-6400 is a 3 pole plug with screw connection
648-6422 is a 4 pole plug with screw connection
648-6365 is a 3 pole socket with screw connection
648-6387 is a 4 pole socket with screw connection
648-6371 is a 3 pole socket with Piercecon rapid connection
648-6393 is a 4 pole socket with Piercecon rapid connection
648-6416 is a 3 pole plug with Piercecon rapid connection
648-6438 is a 4 pole plug with Piercecon rapid connection