Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series

RS Stock No.: 170-3888Brand: Phoenix ContactManufacturers Part No.: 1507816
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

60.0 V

Coding

A

Mating Type

Threaded

Housing Material

TPU

Pole Format

5P

Contact Plating

Gold, Nickel

Contact Material

Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Country of Origin

Germany

Product details

Phoenix Contact SACC Straight Connector

SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered

IP67 rated
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants

Stock information temporarily unavailable.

BD 65.395

BD 13.079 Each (In a Box of 5) (Exc. Vat)

BD 71.935

BD 14.387 Each (In a Box of 5) (inc. VAT)

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series

BD 65.395

BD 13.079 Each (In a Box of 5) (Exc. Vat)

BD 71.935

BD 14.387 Each (In a Box of 5) (inc. VAT)

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

60.0 V

Coding

A

Mating Type

Threaded

Housing Material

TPU

Pole Format

5P

Contact Plating

Gold, Nickel

Contact Material

Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Country of Origin

Germany

Product details

Phoenix Contact SACC Straight Connector

SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered

IP67 rated
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants