Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series

RS Stock No.: 801-6498Brand: Phoenix ContactManufacturers Part No.: 1508352Distrelec Article No.: 30055177
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Mating Type

A Coded

Shell Size

M12

Housing Material

Zinc

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Hungary

Product details

Phoenix Contact SACC-M12FS SPEEDCON Series of Connector

Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.

Features and Benefits

• A high degree of protection, rated at IP 67. Operates at an ambient temperature between -40°C to +85 °C, ideal for industrial environments.

• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.

• Zin die-cast, nickel-plated knurls material. Sealed with NBR.

• IEC 61076-2-101 regulated.

• Overvoltage category 2 degree of protection

Typical Applications

• Several industrial automation applications where a stable and secure wire connection is a must.

Stock information temporarily unavailable.

BD 16.577

BD 16.577 Each (Exc. Vat)

BD 18.235

BD 18.235 Each (inc. VAT)

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series

BD 16.577

BD 16.577 Each (Exc. Vat)

BD 18.235

BD 18.235 Each (inc. VAT)

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Mating Type

A Coded

Shell Size

M12

Housing Material

Zinc

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Hungary

Product details

Phoenix Contact SACC-M12FS SPEEDCON Series of Connector

Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.

Features and Benefits

• A high degree of protection, rated at IP 67. Operates at an ambient temperature between -40°C to +85 °C, ideal for industrial environments.

• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.

• Zin die-cast, nickel-plated knurls material. Sealed with NBR.

• IEC 61076-2-101 regulated.

• Overvoltage category 2 degree of protection

Typical Applications

• Several industrial automation applications where a stable and secure wire connection is a must.