Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Socket, Female, IP65, IP67, SACC Series

RS Stock No.: 652-8201Brand: Phoenix ContactManufacturers Part No.: 1521601Distrelec Article No.: 11033781
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

250.0 V

Coding

A

Shell Size

15

Mating Type

A Coded

Housing Material

PA6

Contact Plating

Nickel

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-25°C

Contact Material

CuSn

Maximum Operating Temperature

+80°C

Outer Diameter

4 → 8mm

Country of Origin

Germany

Product details

M12 SPEEDCON plugs

Phoenix Contact brings you a high quality and very easy to use universal M12 straight plug. This plug features Phoenix's SPEEDCON fast locking system and comes standard with a IP67 rating, allowing for fast deployment and a dust-tight, waterproof connection. The 1521575 is an A-coded plug and has an IDC (Insulation displacement connection) built in the connector for an effortless and tool-less job.

Features and Benefits:

  • Brilliant use in field deployment for a quick, tool-less install

  • SPEEDCON fast locking system

  • IP67 rating – Dustight & waterproof (protected from powerful sprays and submersion)

  • Operation temperature of -25°C up to +80°C

Applications:

  • Sensor & actuator connecting

Accessories:

Stock information temporarily unavailable.

BD 7.576

BD 7.576 Each (Exc. Vat)

BD 8.334

BD 8.334 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Socket, Female, IP65, IP67, SACC Series

BD 7.576

BD 7.576 Each (Exc. Vat)

BD 8.334

BD 8.334 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Socket, Female, IP65, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.576
5 - 24BD 7.329
25 - 49BD 7.066
50+BD 6.767

Technical Document

Specifications

Number Of Contacts

4

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

250.0 V

Coding

A

Shell Size

15

Mating Type

A Coded

Housing Material

PA6

Contact Plating

Nickel

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-25°C

Contact Material

CuSn

Maximum Operating Temperature

+80°C

Outer Diameter

4 → 8mm

Country of Origin

Germany

Product details

M12 SPEEDCON plugs

Phoenix Contact brings you a high quality and very easy to use universal M12 straight plug. This plug features Phoenix's SPEEDCON fast locking system and comes standard with a IP67 rating, allowing for fast deployment and a dust-tight, waterproof connection. The 1521575 is an A-coded plug and has an IDC (Insulation displacement connection) built in the connector for an effortless and tool-less job.

Features and Benefits:

  • Brilliant use in field deployment for a quick, tool-less install

  • SPEEDCON fast locking system

  • IP67 rating – Dustight & waterproof (protected from powerful sprays and submersion)

  • Operation temperature of -25°C up to +80°C

Applications:

  • Sensor & actuator connecting

Accessories: