Phoenix Contact Straight Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 3m

RS Stock No.: 856-5858Brand: Phoenix ContactManufacturers Part No.: 1522600
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC-8P

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Material

PUR

Length

3m

Sheath Colour

Black/Grey

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Connector 2 Number of Contacts

8

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

2 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP68

Outer Diameter

5.9mm

Conductor Resistance

78 O/km

American Wire Gauge

24 AWG

Operating Temperature Range

-40 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Twisted Pair

Insulation material

PP

Maximum Operating Temperature

+80°C

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

8xD (Fixed), 10xD (Flexible)

Country of Origin

Poland

You may be interested in
Phoenix Contact Cable assembly, 3m
P.O.A.1 Box of 50 (Exc. Vat)
Stock information temporarily unavailable.

BD 12.848

BD 12.848 Each (Exc. Vat)

BD 14.133

BD 14.133 Each (inc. VAT)

Phoenix Contact Straight Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 3m

BD 12.848

BD 12.848 Each (Exc. Vat)

BD 14.133

BD 14.133 Each (inc. VAT)

Phoenix Contact Straight Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Phoenix Contact Cable assembly, 3m
P.O.A.1 Box of 50 (Exc. Vat)

Technical Document

Specifications

Series

SAC-8P

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Material

PUR

Length

3m

Sheath Colour

Black/Grey

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Connector 2 Number of Contacts

8

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

2 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP68

Outer Diameter

5.9mm

Conductor Resistance

78 O/km

American Wire Gauge

24 AWG

Operating Temperature Range

-40 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Twisted Pair

Insulation material

PP

Maximum Operating Temperature

+80°C

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

8xD (Fixed), 10xD (Flexible)

Country of Origin

Poland

You may be interested in
Phoenix Contact Cable assembly, 3m
P.O.A.1 Box of 50 (Exc. Vat)