Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 1.5m

RS Stock No.: 861-1550Brand: Phoenix ContactManufacturers Part No.: 1522749
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

8

Sheath Material

PUR

Length

1.5m

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

8

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Number of Contacts

8

Coding

A

Current Rating

2 A

IP Rating

IP65, IP67, IP68

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 18.892

BD 18.892 Each (Exc. Vat)

BD 20.781

BD 20.781 Each (inc. VAT)

Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 1.5m

BD 18.892

BD 18.892 Each (Exc. Vat)

BD 20.781

BD 20.781 Each (inc. VAT)

Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number of Cores

8

Sheath Material

PUR

Length

1.5m

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

8

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Number of Contacts

8

Coding

A

Current Rating

2 A

IP Rating

IP65, IP67, IP68

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in