Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Socket

RS Stock No.: 248-2327Brand: Phoenix ContactManufacturers Part No.: 1534630
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Connector Size

M12

Plug/Socket

Socket

Connector B Orientation

Straight

Number of Cores

4

Body Orientation

Straight

Coding

A

Coding

A

Length

10m

Series

0-920/FS SCO, SAC-5P-MS/10

Connector A Number of Contacts

5

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 86.240

BD 8.624 Each (In a Pack of 10) (Exc. Vat)

BD 94.864

BD 9.486 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Socket

BD 86.240

BD 8.624 Each (In a Pack of 10) (Exc. Vat)

BD 94.864

BD 9.486 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Connector Size

M12

Plug/Socket

Socket

Connector B Orientation

Straight

Number of Cores

4

Body Orientation

Straight

Coding

A

Coding

A

Length

10m

Series

0-920/FS SCO, SAC-5P-MS/10

Connector A Number of Contacts

5

Country of Origin

Hungary