Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series

RS Stock No.: 801-6463Brand: Phoenix ContactManufacturers Part No.: 1543223Distrelec Article No.: 30068725
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

IDC

IP Rating

IP67

Current Rating

1.75A

Series

SACC

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

D

Mating Type

D Coded

Shell Size

M12

Housing Material

Zinc

Contact Plating

Gold over Nickel

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Outer Diameter

19mm

Contact Material

Brass

Country of Origin

Germany

Product details

Phoenix Contact SACC PROFIBUS / PROFINET / CANopen Connector

SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered

IP67 rated
M12 x 1mm thread
Zinc die-cast nickel-plated construction
Options utilize Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6665 typical)

Stock information temporarily unavailable.

BD 19.551

BD 19.551 Each (Exc. Vat)

BD 21.506

BD 21.506 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series

BD 19.551

BD 19.551 Each (Exc. Vat)

BD 21.506

BD 21.506 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 19.551
10 - 24BD 18.580
25+BD 17.698

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

IDC

IP Rating

IP67

Current Rating

1.75A

Series

SACC

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

D

Mating Type

D Coded

Shell Size

M12

Housing Material

Zinc

Contact Plating

Gold over Nickel

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Outer Diameter

19mm

Contact Material

Brass

Country of Origin

Germany

Product details

Phoenix Contact SACC PROFIBUS / PROFINET / CANopen Connector

SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered

IP67 rated
M12 x 1mm thread
Zinc die-cast nickel-plated construction
Options utilize Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6665 typical)