Technical Document
Specifications
Brand
Phoenix ContactSeal Type
Seal
For Use With
M12 Plugs
Length
12.3mm
Diameter
16mm
IP Rating
IP67
Series
PROT-M12
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
BD 3.754
BD 0.751 Each (In a Pack of 5) (Exc. Vat)
BD 4.129
BD 0.826 Each (In a Pack of 5) (inc. VAT)
5
BD 3.754
BD 0.751 Each (In a Pack of 5) (Exc. Vat)
BD 4.129
BD 0.826 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeal Type
Seal
For Use With
M12 Plugs
Length
12.3mm
Diameter
16mm
IP Rating
IP67
Series
PROT-M12
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany