Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male to Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Right Angle
Series
SACC
Coding
A
Voltage Rating
60.0 V
Shell Size
M12
Mating Type
A Coded
Housing Material
Thermoplastic
Maximum Operating Temperature
+80°C
Contact Material
Brass
Minimum Operating Temperature
-20°C
Product details
Phoenix Contact SACC Angled Connector A Coded
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
Various thread forms available, including M8 & M12 x 1mm
Zinc die-cast nickel-plated construction
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
BD 11.640
BD 11.640 Each (Exc. Vat)
BD 12.804
BD 12.804 Each (inc. VAT)
1
BD 11.640
BD 11.640 Each (Exc. Vat)
BD 12.804
BD 12.804 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 11.640 |
10 - 24 | BD 11.055 |
25+ | BD 10.475 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male to Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Right Angle
Series
SACC
Coding
A
Voltage Rating
60.0 V
Shell Size
M12
Mating Type
A Coded
Housing Material
Thermoplastic
Maximum Operating Temperature
+80°C
Contact Material
Brass
Minimum Operating Temperature
-20°C
Product details
Phoenix Contact SACC Angled Connector A Coded
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
Various thread forms available, including M8 & M12 x 1mm
Zinc die-cast nickel-plated construction
360° Shielding making the SACC series suitable for use within electromagnetic interference environments