Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Heavy Duty Power Connector Insert, 24A, Male, 3 Contacts

RS Stock No.: 187-5812Brand: Phoenix ContactManufacturers Part No.: 1585210
brand-logo

Technical Document

Specifications

Current Rating

24A

Gender

Male

Type

Connector Insert

Termination Method

Screw

Pole Format

3P + E

Number Of Rows

2

Voltage Rating

230 V, 400 V

IP Rating

IP54

Number Of Contacts

3

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China

Stock information temporarily unavailable.

BD 6.452

BD 6.452 Each (Exc. Vat)

BD 7.097

BD 7.097 Each (inc. VAT)

Phoenix Contact Heavy Duty Power Connector Insert, 24A, Male, 3 Contacts

BD 6.452

BD 6.452 Each (Exc. Vat)

BD 7.097

BD 7.097 Each (inc. VAT)

Phoenix Contact Heavy Duty Power Connector Insert, 24A, Male, 3 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.452
10 - 49BD 6.132
50 - 99BD 5.802
100+BD 5.472

Technical Document

Specifications

Current Rating

24A

Gender

Male

Type

Connector Insert

Termination Method

Screw

Pole Format

3P + E

Number Of Rows

2

Voltage Rating

230 V, 400 V

IP Rating

IP54

Number Of Contacts

3

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China