Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5 + PE
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Current Rating
30.0A
Series
SF
Body Orientation
Straight
Voltage Rating
630.0 V
Coding
N
Mating Type
N Coded
Shell Size
M23
Housing Material
Copper Zinc Alloy, Die Cast Zinc
Pole Format
5 + PE
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
M23 Cable Connector, 5+PE
From Phoenix Contact, this M23 connector features a screw-locking thread for secure and stable connection.
BD 32.566
BD 32.566 Each (Exc. Vat)
BD 35.823
BD 35.823 Each (inc. VAT)
1
BD 32.566
BD 32.566 Each (Exc. Vat)
BD 35.823
BD 35.823 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 32.566 |
5 - 24 | BD 30.514 |
25 - 49 | BD 29.018 |
50+ | BD 25.086 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5 + PE
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Current Rating
30.0A
Series
SF
Body Orientation
Straight
Voltage Rating
630.0 V
Coding
N
Mating Type
N Coded
Shell Size
M23
Housing Material
Copper Zinc Alloy, Die Cast Zinc
Pole Format
5 + PE
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
M23 Cable Connector, 5+PE
From Phoenix Contact, this M23 connector features a screw-locking thread for secure and stable connection.