Phoenix Contact Circular Connector, 5 + PE Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series

RS Stock No.: 802-7218Brand: Phoenix ContactManufacturers Part No.: 1605532
brand-logo

Technical Document

Specifications

Number Of Contacts

5 + PE

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

30.0A

Body Orientation

Straight

Series

SF

Coding

N

Voltage Rating

630.0 V

Shell Size

M23

Mating Type

N Coded

Housing Material

Copper Alloy, Zinc Alloy

Pole Format

5 + PE

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Outer Diameter

14mm

Country of Origin

Germany

Product details

M23 Power Plug-in Connectors, 6 Way

From Phoenix Contact comes a great M23 power plug-in connector. The 1605532 is a M23 connector with 5 poles and earth. This connector is also shielded and boasts compatibility with Phoenix's large range of SPEEDCON connectors. Not to mention, the 1605532 provides consistent EMC protection, a crimp connection that is vibration and temperature resistant in assembly and has flexible use with the connector accepting 7.5mm up to 14mm cables.

Features and benefits:

  • Fully shielded

  • EMC protection for reliability

  • IP67 rating

  • Screw locking lock

  • Operating temperatures: -40 °C to +125 °C

  • Housed in a strong zinc housing

Accessories:

2mm Crimp contacts – 802-7274, 922-6387, 802-7286

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 21.945

BD 21.945 Each (Exc. Vat)

BD 24.139

BD 24.139 Each (inc. VAT)

Phoenix Contact Circular Connector, 5 + PE Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series

BD 21.945

BD 21.945 Each (Exc. Vat)

BD 24.139

BD 24.139 Each (inc. VAT)

Phoenix Contact Circular Connector, 5 + PE Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 21.945
10 - 24BD 21.197
25+BD 20.476

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

5 + PE

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

30.0A

Body Orientation

Straight

Series

SF

Coding

N

Voltage Rating

630.0 V

Shell Size

M23

Mating Type

N Coded

Housing Material

Copper Alloy, Zinc Alloy

Pole Format

5 + PE

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Outer Diameter

14mm

Country of Origin

Germany

Product details

M23 Power Plug-in Connectors, 6 Way

From Phoenix Contact comes a great M23 power plug-in connector. The 1605532 is a M23 connector with 5 poles and earth. This connector is also shielded and boasts compatibility with Phoenix's large range of SPEEDCON connectors. Not to mention, the 1605532 provides consistent EMC protection, a crimp connection that is vibration and temperature resistant in assembly and has flexible use with the connector accepting 7.5mm up to 14mm cables.

Features and benefits:

  • Fully shielded

  • EMC protection for reliability

  • IP67 rating

  • Screw locking lock

  • Operating temperatures: -40 °C to +125 °C

  • Housed in a strong zinc housing

Accessories:

2mm Crimp contacts – 802-7274, 922-6387, 802-7286

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in