Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, RF Series

RS Stock No.: 802-7387Brand: Phoenix ContactManufacturers Part No.: 1607297
brand-logo

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

8.0A

Body Orientation

Straight

Series

RF

Voltage Rating

48 V ac, 74 V dc

Coding

N

Shell Size

M23

Mating Type

Screw On

Housing Material

Metal

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Outer Diameter

5 → 13.2mm

Country of Origin

Germany

Product details

M23 Feedback Plug-in Connectors, 12 Way

A comprehensive offering of Phoenix Contact M23 Feedback Plug-in Connectors, 12 way and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts, suitable many applications.

Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated

Stock information temporarily unavailable.

BD 20.642

BD 20.642 Each (Exc. Vat)

BD 22.706

BD 22.706 Each (inc. VAT)

Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, RF Series

BD 20.642

BD 20.642 Each (Exc. Vat)

BD 22.706

BD 22.706 Each (inc. VAT)

Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, RF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 20.642
5 - 9BD 19.640
10+BD 18.931

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

8.0A

Body Orientation

Straight

Series

RF

Voltage Rating

48 V ac, 74 V dc

Coding

N

Shell Size

M23

Mating Type

Screw On

Housing Material

Metal

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Outer Diameter

5 → 13.2mm

Country of Origin

Germany

Product details

M23 Feedback Plug-in Connectors, 12 Way

A comprehensive offering of Phoenix Contact M23 Feedback Plug-in Connectors, 12 way and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts, suitable many applications.

Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated