Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, VS Panel Mount Frame for use with Ethernet Connector

RS Stock No.: 280-738Brand: Phoenix ContactManufacturers Part No.: 1608210
brand-logo

Technical Document

Specifications

Accessory Type

Panel Mount Frame

For Use With

Ethernet Connector

Colour

Black

IP Rating

IP67

Material

Plastic

Series

VS

Country of Origin

Germany

Stock information temporarily unavailable.

BD 751.464

BD 751.464 Each (Exc. Vat)

BD 826.610

BD 826.610 Each (inc. VAT)

Phoenix Contact, VS Panel Mount Frame for use with Ethernet Connector

BD 751.464

BD 751.464 Each (Exc. Vat)

BD 826.610

BD 826.610 Each (inc. VAT)

Phoenix Contact, VS Panel Mount Frame for use with Ethernet Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Panel Mount Frame

For Use With

Ethernet Connector

Colour

Black

IP Rating

IP67

Material

Plastic

Series

VS

Country of Origin

Germany