Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Mounting Type
Front Mount
Connector Size
M17
Plug/Socket
Plug
Termination Method
Crimp
Country of Origin
Germany
Stock information temporarily unavailable.
BD 6.094
BD 6.094 Each (Exc. Vat)
BD 6.703
BD 6.703 Each (inc. VAT)
Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Plug
1
BD 6.094
BD 6.094 Each (Exc. Vat)
BD 6.703
BD 6.703 Each (inc. VAT)
Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Mounting Type
Front Mount
Connector Size
M17
Plug/Socket
Plug
Termination Method
Crimp
Country of Origin
Germany