Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
7
Mounting Type
Front Mount
Connector Size
M17
Plug/Socket
Plug
Termination Method
Crimp
Country of Origin
Germany
Stock information temporarily unavailable.
BD 11.808
BD 11.808 Each (Exc. Vat)
BD 12.989
BD 12.989 Each (inc. VAT)
Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Plug
1
BD 11.808
BD 11.808 Each (Exc. Vat)
BD 12.989
BD 12.989 Each (inc. VAT)
Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
7
Mounting Type
Front Mount
Connector Size
M17
Plug/Socket
Plug
Termination Method
Crimp
Country of Origin
Germany