Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

RS Stock No.: 268-147Brand: Phoenix ContactManufacturers Part No.: 1619347
brand-logo

Technical Document

Specifications

Number Of Contacts

17

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

Country of Origin

Germany

Stock information temporarily unavailable.

BD 801.339

BD 801.339 Each (Exc. Vat)

BD 881.473

BD 881.473 Each (inc. VAT)

Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

BD 801.339

BD 801.339 Each (Exc. Vat)

BD 881.473

BD 881.473 Each (inc. VAT)

Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

17

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

Country of Origin

Germany