Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

RS Stock No.: 270-422Brand: Phoenix ContactManufacturers Part No.: 1619356
brand-logo

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

Country of Origin

Germany

Stock information temporarily unavailable.

BD 810.260

BD 810.260 Each (Exc. Vat)

BD 891.286

BD 891.286 Each (inc. VAT)

Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

BD 810.260

BD 810.260 Each (Exc. Vat)

BD 891.286

BD 891.286 Each (inc. VAT)

Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

Country of Origin

Germany