Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
12
Mounting Type
Cable
Connector Size
M23
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
CA
Country of Origin
Germany
Stock information temporarily unavailable.
BD 801.515
BD 801.515 Each (Exc. Vat)
BD 881.667
BD 881.667 Each (inc. VAT)
Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
1
BD 801.515
BD 801.515 Each (Exc. Vat)
BD 881.667
BD 881.667 Each (inc. VAT)
Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
12
Mounting Type
Cable
Connector Size
M23
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
CA
Country of Origin
Germany