Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Circular Connector, 6 Contacts, Panel Mount, M23 Connector, Plug, Female, IP67, CA Series

RS Stock No.: 822-5121Brand: Phoenix ContactManufacturers Part No.: 1619851
brand-logo

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

20.0A

Body Orientation

Straight

Series

CA

Voltage Rating

300.0 V

Coding

N

Shell Size

M23

Mating Type

N Coded

Housing Material

Copper Zinc Alloy, Die Cast Zinc

Series Number

CA-6S

Country of Origin

Germany

Product details

Single hole back panel mount with O-ring seal

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.360

BD 14.360 Each (Exc. Vat)

BD 15.796

BD 15.796 Each (inc. VAT)

Phoenix Contact Circular Connector, 6 Contacts, Panel Mount, M23 Connector, Plug, Female, IP67, CA Series

BD 14.360

BD 14.360 Each (Exc. Vat)

BD 15.796

BD 15.796 Each (inc. VAT)

Phoenix Contact Circular Connector, 6 Contacts, Panel Mount, M23 Connector, Plug, Female, IP67, CA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.360
5 - 24BD 12.842
25 - 49BD 11.627
50 - 99BD 10.676
100+BD 9.878

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

20.0A

Body Orientation

Straight

Series

CA

Voltage Rating

300.0 V

Coding

N

Shell Size

M23

Mating Type

N Coded

Housing Material

Copper Zinc Alloy, Die Cast Zinc

Series Number

CA-6S

Country of Origin

Germany

Product details

Single hole back panel mount with O-ring seal

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more