Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
6
Mounting Type
Bulkhead Mount
Connector Size
M23
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
20.0A
Body Orientation
Straight
Series
CA
Coding
N
Mating Type
SPEEDCON
Series Number
CA-6S
Country of Origin
Germany
Product details
Single-Hole Panel Mounting
Approvals
UL
BD 11.385
BD 11.385 Each (Exc. Vat)
BD 12.523
BD 12.523 Each (inc. VAT)
1
BD 11.385
BD 11.385 Each (Exc. Vat)
BD 12.523
BD 12.523 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 11.385 |
5 - 24 | BD 11.022 |
25 - 49 | BD 10.637 |
50 - 99 | BD 10.219 |
100+ | BD 9.796 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
6
Mounting Type
Bulkhead Mount
Connector Size
M23
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
20.0A
Body Orientation
Straight
Series
CA
Coding
N
Mating Type
SPEEDCON
Series Number
CA-6S
Country of Origin
Germany
Product details
Single-Hole Panel Mounting
Approvals
UL