Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact PRC 3-TC-FS6 8-21 Series, Male, Cable Mount Solar Connector, Cable CSA, 1.5 → 6mm², Rated At

RS Stock No.: 188-2916Brand: Phoenix ContactManufacturers Part No.: 1621326
brand-logo
View all in Solar Connectors

Technical Document

Specifications

Type

Test Plug

Gender

Male

Cable CSA

1.5 → 6 mm², 4 → 6mm²

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

35A

Voltage Rating

690 v

Plug/Socket

Plug

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Series

PRC 3-TC-FS6 8-21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 20.559

BD 20.559 Each (Exc. Vat)

BD 22.615

BD 22.615 Each (inc. VAT)

Phoenix Contact PRC 3-TC-FS6 8-21 Series, Male, Cable Mount Solar Connector, Cable CSA, 1.5 → 6mm², Rated At

BD 20.559

BD 20.559 Each (Exc. Vat)

BD 22.615

BD 22.615 Each (inc. VAT)

Phoenix Contact PRC 3-TC-FS6 8-21 Series, Male, Cable Mount Solar Connector, Cable CSA, 1.5 → 6mm², Rated At
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 20.559
10 - 49BD 19.943
50 - 99BD 19.112
100+BD 17.990
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Test Plug

Gender

Male

Cable CSA

1.5 → 6 mm², 4 → 6mm²

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

35A

Voltage Rating

690 v

Plug/Socket

Plug

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Series

PRC 3-TC-FS6 8-21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more