Phoenix Contact Series CHARX Control Basic EV Charging Controller

RS Stock No.: 131-739Brand: Phoenix ContactManufacturers Part No.: 1622459
brand-logo
View all in EV Charging Controllers

Technical Document

Specifications

Number of Digital Inputs

5

Supply Voltage

230V

Mounting Type

DIN Rail Mount

Interface

RS485

Series

CHARX Control Basic

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Germany

Stock information temporarily unavailable.

BD 168.553

BD 168.553 Each (Exc. Vat)

BD 185.408

BD 185.408 Each (inc. VAT)

Phoenix Contact Series CHARX Control Basic EV Charging Controller

BD 168.553

BD 168.553 Each (Exc. Vat)

BD 185.408

BD 185.408 Each (inc. VAT)

Phoenix Contact Series CHARX Control Basic EV Charging Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Digital Inputs

5

Supply Voltage

230V

Mounting Type

DIN Rail Mount

Interface

RS485

Series

CHARX Control Basic

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Germany