Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Series CHARX Control Basic EV Charging Controller

RS Stock No.: 131-736Brand: Phoenix ContactManufacturers Part No.: 1628393
brand-logo
View all in EV Charging Controllers

Technical Document

Specifications

Number of Digital Inputs

5

Supply Voltage

230V

Mounting Type

PCB Mount

Interface

RS485

Series

CHARX Control Basic

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

BD 168.998

BD 168.998 Each (Exc. Vat)

BD 185.898

BD 185.898 Each (inc. VAT)

Phoenix Contact Series CHARX Control Basic EV Charging Controller

BD 168.998

BD 168.998 Each (Exc. Vat)

BD 185.898

BD 185.898 Each (inc. VAT)

Phoenix Contact Series CHARX Control Basic EV Charging Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Digital Inputs

5

Supply Voltage

230V

Mounting Type

PCB Mount

Interface

RS485

Series

CHARX Control Basic

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Country of Origin

Germany