Technical Document
Specifications
Brand
Phoenix ContactNumber of Digital Inputs
5
Supply Voltage
230V
Mounting Type
PCB Mount
Interface
RS485
Series
CHARX Control Basic
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Germany
BD 166.815
BD 166.815 Each (Exc. Vat)
BD 183.497
BD 183.497 Each (inc. VAT)
1
BD 166.815
BD 166.815 Each (Exc. Vat)
BD 183.497
BD 183.497 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber of Digital Inputs
5
Supply Voltage
230V
Mounting Type
PCB Mount
Interface
RS485
Series
CHARX Control Basic
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Germany