Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP66, IP68, IP69K, M23 PRO

Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP66, IP68, IP69K
Current Rating
30.0A
Series
M23 PRO
Body Orientation
Straight
Voltage Rating
630.0 V
Housing Material
Zinc
Pole Format
4 + 3 + PE
Distrelec Product Id
30172965
Country of Origin
Germany
BD 14.388
BD 14.388 Each (Exc. Vat)
BD 15.827
BD 15.827 Each (inc. VAT)
1
BD 14.388
BD 14.388 Each (Exc. Vat)
BD 15.827
BD 15.827 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 14.388 |
10 - 49 | BD 14.190 |
50 - 99 | BD 13.436 |
100+ | BD 11.693 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP66, IP68, IP69K
Current Rating
30.0A
Series
M23 PRO
Body Orientation
Straight
Voltage Rating
630.0 V
Housing Material
Zinc
Pole Format
4 + 3 + PE
Distrelec Product Id
30172965
Country of Origin
Germany