Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, M23 PRO Series

RS Stock No.: 196-6152Brand: Phoenix ContactManufacturers Part No.: 1629167
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Termination Method

Crimp

Series

M23 PRO

Country of Origin

Germany

Stock information temporarily unavailable.

BD 11.814

BD 11.814 Each (Exc. Vat)

BD 12.995

BD 12.995 Each (inc. VAT)

Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, M23 PRO Series

BD 11.814

BD 11.814 Each (Exc. Vat)

BD 12.995

BD 12.995 Each (inc. VAT)

Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, M23 PRO Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Termination Method

Crimp

Series

M23 PRO

Country of Origin

Germany